RS PRO Electronic Sounder Screw, IP65, AC/DC 24V ac/dc, 64-Tone 105 dB @ 1m

N

Subtotal (1 unit)*

PHP9,350.77

(exc. VAT)

PHP10,472.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,350.77

*price indicative

RS Stock No.:
726-242
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Electronic Sounder

IP Rating

IP65

Current Type

AC/DC

Number of Tones

64

Current Consumption

190mA

Mount Type

Screw

Housing Colour

Grey

Diameter

92mm

Maximum Supply Voltage

24V ac/dc

Sound Level at 1m

105dB

Minimum Operating Temperature

-30°C

Maximum Sound Level

105dB

Maximum Operating Temperature

50°C

Series

RS PRO

Hazardous Area Certification

CE

Base Length

92mm

Housing Material

Polycarbonate

Tone Type

Electronic

Standards/Approvals

CE, CSA, EMC ECE R10, RoHS, UL94-V0

Base Width

92mm

COO (Country of Origin):
IT

RS PRO 92 mm Electronic Sounder


The RS PRO Electronic Sounder is designed for industrial environments where reliable audio signaling is crucial. With a robust polycarbonate housing and a maximum sound level of 105 dB, it ensures effective alerting in noisy settings. Its versatile AC/DC compatibility and wide operating temperature range make it suitable for various applications.

Features and Benefits


Sound Level: Delivers a maximum of 105 dB for clear audio signaling.
Housing Material: Durable polycarbonate construction for long-lasting performance.
IP Rating: IP65 protection ensures resistance to dust and water ingress.
Current Type: Compatible with both AC and DC power sources for flexibility.
Operating Temperature Range: Functions reliably from -30 °C to 50 °C.
Number of Tones: Offers 64 tones for diverse signaling needs.
Mount Type: Screw mount for secure installation.

Applications


Industrial environments
Manufacturing facilities
Warehouses
Construction sites

Additional Information


Certified to CE, CSA, EMC ECE R10, RoHS, UL94-V0 standards
Hazardous area certification: CE
Housing colour: Grey

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy