Penta TN17 Insulating Sheet 1000 V ac 360mm x 660 mm
- RS Stock No.:
- 188-7003
- Mfr. Part No.:
- TN17066M
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP3,849.22
(exc. VAT)
PHP4,311.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 61 unit(s) ready to ship from another location
- Plus 46 unit(s) shipping from November 19, 2026
- Plus 43 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,849.22 |
*price indicative
- RS Stock No.:
- 188-7003
- Mfr. Part No.:
- TN17066M
- Manufacturer:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Length | 660mm | |
| Product Type | Insulating Sheet | |
| Maximum Recommended Use Voltage | 1000V ac | |
| Width | 360mm | |
| Standards/Approvals | No | |
| Series | TN17 | |
| Surface Type | Ribbed | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Length 660mm | ||
Product Type Insulating Sheet | ||
Maximum Recommended Use Voltage 1000V ac | ||
Width 360mm | ||
Standards/Approvals No | ||
Series TN17 | ||
Surface Type Ribbed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille Insulating Sheet, 1000V Working Voltage, 660mm Length - TN17066M
Amp up your electrical safety with this insulating sheet from Sibille. This mighty mat is made of non-conductive, electrically resistant rubber, so stray current can't run through it. This means there are no shocks in store if you brush against a live wire during maintenance or repairs, helping to ensure a safe work environment. A working voltage of up to 1kV means it's an effective safety solution for heavy-duty electrical systems.
Features & Benefits
• Light weight of 60g for easy portability
• Reusable to cut down on waste
• Generous dimensions of 660 (L) x 360mm (W) to cover a large area
Applications
• Domestic switchboards
• Industrial power distribution
• Power plants
What if I need to cover a larger area?
Thanks to the nifty Velcro adhesive strips around the edges, you can attach other sheets to this one to give you all the coverage you need.
Related links
- Penta TN17 Insulating Sheet 800mm x 1.2 m
- Penta TN Insulating Sheet 1000 V ac IEC 61112 Class 0 (1000V) 1.3m x 12.5 m x 300 μm
- Catu Polyvinyl Chloride Thermal Insulating Sheet, 660 mm x 360mm x 0.5 mm
- Notrax Safety StanceTM Nitrile Rubber (NBR) Anti-Fatigue Mat 1.2m x 660 mm x 20 mm Orange
- Schneider Electric White Sheet Metal Adaptable Enclosure Box 530mm x 660 mm x 660 mm
- SAM ETAB-MB7T Sheet Metal Workbench, 84.5 x 630mm x 660 mm
- SAM ETAB-MB1P Sheet Metal Workbench, 84.5 x 630mm x 660 mm
- ABB Pickled Steel Sheet DIN Rail DIN Rail, 130 mm x 800mm x 660 mm
