Bosch GST GST 160 CE Corded Saw 160 mm, 230V 800 W

Subtotal (1 unit)*

PHP38,989.80

(exc. VAT)

PHP43,668.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,989.80

*price indicative

RS Stock No.:
799-8711
Mfr. Part No.:
0601517000
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Saw

Corded/Cordless

Corded

Motor Type

Brushed

Power Rating

800W

Cutting Depth

160mm

Model Number

GST 160 CE

Cable Length

324mm

Overall Length

186mm

Voltage

230V

Series

GST

Weight

2.2kg

Strokes Per Minute

3100spm

Overall Height

186mm

Standards/Approvals

No

Overall Width

76mm

Stroke Length

26mm

COO (Country of Origin):
HU

Bosch GST Series Saw, 3000 RPM Maximum Speed, 230V - 0601517000


This Bosch GST 160 CE Professional jigsaw excels in precision cutting across a range of materials. It provides reliable control, stability, and performance, making it ideal for woodworking, metalworking, and construction tasks.

Features & Benefits


• Precision control system minimises blade deflection for accurate cuts

• Variable speed control adapts to different materials and tasks

• Robust aluminium base plate enhances stability and durability

• Ergonomic grip and lightweight design reduce user fatigue

Applications


• Woodworking for cuts in hardwood, plywood, and MDF

• Metalworking for cutting sheet metal, aluminium, and thin steel

• Construction for detailed cuts in drywall, plastic, and composites

• Carpentry for intricate curve and bevel cuts

What is the power output of the motor in this jigsaw?


It features an 800W motor that delivers consistent performance for precise cutting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy