Bosch 0.601 0.601.B60.070 1800 W 305 mm 4050rpm
- RS Stock No.:
- 870-785
- Mfr. Part No.:
- 0.601.B60.070
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP71,701.36
(exc. VAT)
PHP80,305.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP71,701.36 |
*price indicative
- RS Stock No.:
- 870-785
- Mfr. Part No.:
- 0.601.B60.070
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Corded Mitre Saws | |
| Speed | 4050rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 305mm | |
| Power Rating | 1800W | |
| Overall Length | 885mm | |
| Weight | 21.4kg | |
| Series | 0.601 | |
| Maximum Cutting Depth 45° - Bevel | 340mm | |
| Maximum Cutting Depth 45° - Mitre | 245mm | |
| Overall Width | 617mm | |
| Overall Height | 709mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Corded Mitre Saws | ||
Speed 4050rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 305mm | ||
Power Rating 1800W | ||
Overall Length 885mm | ||
Weight 21.4kg | ||
Series 0.601 | ||
Maximum Cutting Depth 45° - Bevel 340mm | ||
Maximum Cutting Depth 45° - Mitre 245mm | ||
Overall Width 617mm | ||
Overall Height 709mm | ||
- COO (Country of Origin):
- CN
The Bosch heavy-duty, high-performance mitre saw designed for trade and industry use, delivering long-lasting accuracy for various cutting tasks with ease.
Saw blade diameter: 305 mm for precise cutting
Mitre setting: 52 ° L / 60 ° R for versatile angle adjustments
Bevel setting: 47 ° L / 47 ° R for angled cuts
No-load speed: 4,050 rpm for efficient operation
Related links
- Bosch 0.601 PRO GKS 18V-68 190 mm 1.8 kW 5000rpm
- Bosch PRO 0.601.B44.100 216 mm Brushless
- Makita LXT DLS211ZU 1500 W 305 mm 4400rpm
- Makita XGT LS003GZ01 1500 W 305 mm 3600rpm
- Eaton Plastic Cover 305 mm L
- Hammond Aluminium Clear Mounting Plate Aluminium Chassis 305 mm L
- RS PRO Panel Filter w: 305 mm h: 610 mm d: 75 mm
- SCS Anti-Static Bag 203mm(W)x 305 mm(L)
