DeWALT DCS571N DCS571N-KR 115 mm 20 V
- RS Stock No.:
- 799-314
- Mfr. Part No.:
- DCS571N-KR
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP12,292.71
(exc. VAT)
PHP13,767.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,292.71 |
*price indicative
- RS Stock No.:
- 799-314
- Mfr. Part No.:
- DCS571N-KR
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Motor Type | Brushless | |
| Power Rating | 20V | |
| Blade Diameter | 115mm | |
| Number of Batteries | 0 | |
| Battery Voltage | 20V | |
| Series | DCS571N | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Motor Type Brushless | ||
Power Rating 20V | ||
Blade Diameter 115mm | ||
Number of Batteries 0 | ||
Battery Voltage 20V | ||
Series DCS571N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT DCS373N DCS373N-KR 140 mm 20 V, Cordless
- DeWALT XR DCS570N-B1 184 mm 20 V, Cordless 5500rpm
- DeWALT DCS334B DCS334B Cordless 20 V 45 °
- DeWALT DCS335B DCS335B Cordless 20 V 45 °
- 3M SC-DH Aluminium Oxide Surface Conditioning Disc Coarse Grade, 20 Grit 20 Per Pack
- SKF 7015 ACDGA/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7015 CD/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- Same Sky Lead Wire Buzzer External Magnetic Buzzer 0.51 mm 20 V dc Min 27 mm 9.5mm 30V dc Max

