SKF 7015 ACDGA/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- RS Stock No.:
- 460-530
- Mfr. Part No.:
- 7015 ACDGA/P4A
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP65,928.20
(exc. VAT)
PHP73,839.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,928.20 |
*price indicative
- RS Stock No.:
- 460-530
- Mfr. Part No.:
- 7015 ACDGA/P4A
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 20mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Contact Angle | 25° | |
| Static Load Rating | 46.5kN | |
| Dynamic Load Rating | 49.4kN | |
| Series | 7015 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 22000rpm, 35000rpm | |
| Bearing Type | Angular Contact | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 20mm | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Contact Angle 25° | ||
Static Load Rating 46.5kN | ||
Dynamic Load Rating 49.4kN | ||
Series 7015 | ||
Standards/Approvals RoHS | ||
Limiting Speed 22000rpm, 35000rpm | ||
Bearing Type Angular Contact | ||
Race Type Grooved | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Single row angular contact ball bearings accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They are designed to accommodate heavy loads at relatively high speeds under low to moderate operating temperatures. Being universally matchable, they can be used together in arrangements to provide effective load sharing, within a predetermined preload range, without the use of shims or similar devices.
Very high running accuracy
Very high load carrying capacity
Relatively high speed and stiffness
Universally matchable
Related links
- SKF 7015 CD/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7015 CDGA/P4A 1 Row Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF 7015 CD/P4ADBA 2 Row Ball Bearing - 75 mm ID, 115 mm OD 40 mm Race Width
- NSK 75BER10HTV1VSUELP3 1 Row Angular Contact Ball Bearing - 75 mm ID, 115 mm OD 20 mm Race Width
- SKF BTW 75 CTN9/SP 2 Row Ball Bearing - 75 mm ID, 115 mm OD 48 mm Race Width
- SKF 7009 ACDGA/P4A 1 Row Ball Bearing - 45 mm ID, 75 mm OD 16 mm Race Width
- SKF 7210 ACDGA/P4A 1 Row Ball Bearing - 50 mm ID, 90 mm OD 20 mm Race Width
- SKF 7014 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 110 mm OD 20 mm Race Width
