NSK, 1450N 182 mm, MCM05016H10D00 830mm/s
- RS Stock No.:
- 621-212
- Mfr. Part No.:
- MCM05016H10D00
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP174,710.09
(exc. VAT)
PHP195,675.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,710.09 |
*price indicative
- RS Stock No.:
- 621-212
- Mfr. Part No.:
- MCM05016H10D00
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 182mm | |
| Maximum Load | 1450N | |
| Maximum Speed | 830mm/s | |
| Series | MCM | |
| Standards/Approvals | No | |
| Model Number | MCM05016H10D00 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 182mm | ||
Maximum Load 1450N | ||
Maximum Speed 830mm/s | ||
Series MCM | ||
Standards/Approvals No | ||
Model Number MCM05016H10D00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
High precision grade
