NSK, 1450N 281 mm, MCM05025H10K00 830mm/s

Subtotal (1 unit)*

PHP139,054.12

(exc. VAT)

PHP155,740.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP139,054.12

*price indicative

RS Stock No.:
621-213
Mfr. Part No.:
MCM05025H10K00
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Electrical Linear Actuator

Maximum Load

1450N

Stroke Length

281mm

Maximum Speed

830mm/s

Series

MCM

Standards/Approvals

No

Model Number

MCM05025H10K00

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.

Maintenance free operation

Lightweight and compact design

High precision grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy