Moteck Electric Corp 50 mm
- RS Stock No.:
- 327-552
- Mfr. Part No.:
- 665384
- Manufacturer:
- Moteck Electric Corp
This image is representative of the product range
Subtotal (1 unit)*
PHP11,238.55
(exc. VAT)
PHP12,587.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,238.55 |
*price indicative
- RS Stock No.:
- 327-552
- Mfr. Part No.:
- 665384
- Manufacturer:
- Moteck Electric Corp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moteck Electric Corp | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 50mm | |
| Series | 6653 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moteck Electric Corp | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 50mm | ||
Series 6653 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moteck Electric Corp Linear Actuator, with a maximum stroke length of 50 mm, provides precise linear motion for various applications. It is designed for efficient and smooth operation, offering reliable performance in tasks that require controlled movement.
24VDC input voltage
