Moteck Electric Corp 300 mm
- RS Stock No.:
- 327-551
- Mfr. Part No.:
- 665351
- Manufacturer:
- Moteck Electric Corp
This image is representative of the product range
Subtotal (1 unit)*
PHP13,677.02
(exc. VAT)
PHP15,318.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,677.02 |
*price indicative
- RS Stock No.:
- 327-551
- Mfr. Part No.:
- 665351
- Manufacturer:
- Moteck Electric Corp
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moteck Electric Corp | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Series | 6653 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moteck Electric Corp | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Series 6653 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Moteck Electric Corp Linear Actuator, with a maximum stroke length of 300 mm, provides precise linear motion for various applications. It is designed for efficient and smooth operation, offering reliable performance in tasks that require controlled movement.
12VDC input voltage
