ROHM BR24L04FVM-WTR, 4kbit EEPROM Memory 8-Pin MSOP I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
731-6866P
Mfr. Part No.:
BR24L04FVM-WTR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

4kbit

Interface Type

I2C

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

2.9 x 2.8 x 0.75mm

Number of Words

512

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy