TE Connectivity 5145089-1 Series Right Angle Power Connector Female, Through Hole, 24-Contacts, 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 796-944
- Mfr. Part No.:
- 5145089-1
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-944
- Mfr. Part No.:
- 5145089-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Power Connector | |
| Number of Contacts | 24 | |
| Current | 3A | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Phosphor Bronze | |
| Keying Way | No | |
| Card Thickness | 7.62mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Voltage | 400V | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Housing Material | Polyester | |
| Standards/Approvals | Rohs | |
| Series | 5145089-1 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Power Connector | ||
Number of Contacts 24 | ||
Current 3A | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Phosphor Bronze | ||
Keying Way No | ||
Card Thickness 7.62mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Voltage 400V | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Housing Material Polyester | ||
Standards/Approvals Rohs | ||
Series 5145089-1 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance connector is designed for effective power distribution. Its adaptable Interface addresses the needs of various applications, ensuring reliable connections while managing high current demands effectively.
Low cost power solution with a high current capacity
Flexibly designed for board-to-board applications
Selective gold plating enhances performance while minimising costs
Compatible with both press-fit and solder tail terminations
Related links
- TE Connectivity Standard Edge II Series Right Angle Card Connector Female 12-Contacts 1 Row,
- TE Connectivity CONN SEC II Series Right Angle Edge Connector Female 20-Contacts 2 Row
- Molex EXTreme LPHPower Series Right Angle Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Amphenol Communications Solutions 71609 Series Right Angle Edge Connector Female 34-Contacts, 2.54 mm
- TE Connectivity Right Angle 2 Row, 4 Way
- TE Connectivity Right Angle 1 Row, 2 Way
- TE Connectivity Right Angle Female 1 Row, 2 Way
- TE Connectivity Right Angle Female 2 Row, 4 Way
