TE Connectivity 3-284 Series Straight Connector, Board, 4-Contacts, 2.5 mm Pitch, 1 Row, IDC
- RS Stock No.:
- 796-314
- Mfr. Part No.:
- 3-284865-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1092 units)*
PHP27,838.47
(exc. VAT)
PHP31,179.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP27,838.47 | PHP25.493 |
*price indicative
- RS Stock No.:
- 796-314
- Mfr. Part No.:
- 3-284865-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Orientation | Straight | |
| Number of Contacts | 4 | |
| Current | 2A | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Card Thickness | 1.5mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Voltage | 63V ac | |
| Standards/Approvals | RoHS | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| Series | 3-284 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Orientation Straight | ||
Number of Contacts 4 | ||
Current 2A | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Card Thickness 1.5mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Voltage 63V ac | ||
Standards/Approvals RoHS | ||
Housing Material Glass Filled Polybutylene Terephthalate | ||
Series 3-284 | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector system provides a direct mount solution for card edge connections, ensuring reliable interfacing for electronic applications. Designed with a focus on functional efficiency, it integrates seamlessly into various printed circuit boards.
Connector system enables wire-to-board connections for streamlined assembly
Constructed with insulation displacement termination for reliable connectivity
Designed with a right-angle PCB mount orientation for space-efficiency
Features a primary product colour of red for easy identification
Related links
- TE Connectivity AMP DUOPLUG MARK II Series Side Edge Connector Female 4-Contacts 1 Row, IDC
- TE Connectivity DUOPLUG Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 5-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG Series Right Angle Receptacle Male 8-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity AMP DUOPLUG MK2 Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 2-Contacts 1 Row, IDC
