Amphenol ICC ME2005 Series Right Angle Edge Connector Female, Surface, 56-Contacts, 500 μm Pitch, 2 Row
- RS Stock No.:
- 785-924
- Mfr. Part No.:
- ME2005602311011
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-924
- Mfr. Part No.:
- ME2005602311011
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Number of Contacts | 56 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Card Thickness | 1.57mm | |
| Contact Gender | Female | |
| Housing Material | TPE | |
| Series | ME2005 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Number of Contacts 56 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Contact Plating Nickel | ||
Contact Material Copper Alloy | ||
Card Thickness 1.57mm | ||
Contact Gender Female | ||
Housing Material TPE | ||
Series ME2005 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is engineered for applications, offering a robust solution to ensure reliable electrical connections. Its Compact design facilitates efficient space utilisation while maintaining integrity for complex device interconnections.
High-temperature thermoplastic housing provides excellent durability
Conductive materials enhance signal integrity and reduce interference
Designed to meet halogen-free standards for environmental compliance
Optimised PCB layout supports differential signal applications effectively
Related links
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 4 Row
- Amphenol Communications Solutions Mini CE Series Right Angle Edge Connector 56-Contacts 2 Row
- Amphenol ICC 10128794-004RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- Amphenol ICC 10128798-005RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- Amphenol ICC 10056847-101LF Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- TE Connectivity 2327679 Series Vertical Edge Connector Female 56-Contacts 2 Row, Solder
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Straight Edge Connector 56-Contacts 2 Row
