Amphenol ICC 10056847-101LF Series Right Angle Edge Connector Female, Surface, 20-Contacts, 800 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 787-001
- Mfr. Part No.:
- 10056847-101LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 500 units)*
PHP34,622.22
(exc. VAT)
PHP38,776.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP34,622.22 | PHP69.244 |
*price indicative
- RS Stock No.:
- 787-001
- Mfr. Part No.:
- 10056847-101LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Edge Connector | |
| Orientation | Right Angle | |
| Current | 500mA | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 800μm | |
| Mount Type | Surface | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1mm | |
| Termination Type | Solder | |
| Keying Way | Yes | |
| Contact Gender | Female | |
| Voltage | 500V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | LCP | |
| Series | 10056847-101LF | |
| Card Type | Dual Edge | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Edge Connector | ||
Orientation Right Angle | ||
Current 500mA | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 800μm | ||
Mount Type Surface | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1mm | ||
Termination Type Solder | ||
Keying Way Yes | ||
Contact Gender Female | ||
Voltage 500V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material LCP | ||
Series 10056847-101LF | ||
Card Type Dual Edge | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for High performance applications, ensuring reliable connectivity and robust durability in various environments. Its engineering is aimed at meeting demanding technical standards.
Optimised for stability and performance in critical operations
Facilitates efficient signal transmission, enhancing overall system functionality
Structured for high durability, ensuring longevity under extensive usage
Tested for compliance with stringent industrial standards for quality control
Related links
- Samtec HSEC8 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6 Series Right Angle Edge Connector Female 20-Contacts 1 Row, Solder
- Samtec MEC6-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Samtec HSEC8-RA Series Right Angle Edge Connector Female 20-Contacts 2 Row, Solder
- Amphenol ICC 10128794-004RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- Amphenol ICC 10128798-005RLF Series Right Angle Edge Connector Female 67-Contacts 2 Row, Solder
- Samtec MECT Series Right Angle Edge Connector 20-Contacts 2 Row, Solder
- Samtec MEC6 Series Straight Edge Connector Female 20-Contacts 2 Row, Solder
