TE Connectivity AMP Series Straight Contact, Crimp, 1-Contacts, 0.156 in Pitch, Crimp
- RS Stock No.:
- 679-221
- Mfr. Part No.:
- 583875-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 150 units)*
PHP28,464.24
(exc. VAT)
PHP31,879.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,464.24 | PHP189.762 |
*price indicative
- RS Stock No.:
- 679-221
- Mfr. Part No.:
- 583875-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Contact | |
| Orientation | Straight | |
| Current | 5A | |
| Number of Contacts | 1 | |
| Pitch | 0.156in | |
| Mount Type | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | AMP | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Contact | ||
Orientation Straight | ||
Current 5A | ||
Number of Contacts 1 | ||
Pitch 0.156in | ||
Mount Type Crimp | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series AMP | ||
Card Type Edge | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Socket Contact with gold plating designed for power and signal applications using 20 to 16 AWG wire. It features a locking lance retention system and crimp termination, ensuring secure and reliable electrical connections. Made from phosphor bronze, this contact supports wire sizes from 0.5 to 1.4 mm² and current carrying capacities between 1020 to 2580 CMA.
Compatible with 20 to 16 AWG wire sizes
Locking lance retention ensures secure housing engagement
Crimp termination with phosphor bronze construction for durability
Related links
- TE Connectivity AMP Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity size 20 Male Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- TE Connectivity AMP Series Female Socket Contact 20 AWG Max
- TE Connectivity AMP Series Coaxial Connector Cable Male Twin Axial, Straight Body Crimp
- TE Connectivity MOD I Series Vertical PCB Header 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMP Series Straight Edge Connector 64-Contacts 2 Row
- TE Connectivity AMP Series Straight Board Receptacle 2.5 mm Pitch Unshrouded
