TE Connectivity Sliver 2.0 Series Straight Connector, Straddle Mount, 140-Contacts, 600 μm Pitch, 2 Row, PCB

This image is representative of the product range

Subtotal (1 tray of 20 units)*

PHP23,743.08

(exc. VAT)

PHP26,592.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP23,743.08PHP1,187.154

*price indicative

RS Stock No.:
677-730
Mfr. Part No.:
6-2340324-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Straight

Product Type

Connector

Number of Contacts

140

Current

1.1A

Number of Rows

2

Pitch

600μm

Mount Type

Straddle Mount

Contact Plating

Tin

Contact Material

Copper Alloy

Termination Type

PCB

Standards/Approvals

RoHS

Series

Sliver 2.0

Card Type

Edge

COO (Country of Origin):
CN
The TE Connectivity Sliver Connector for SFF-TA-1002 is a high-speed, surface-mount PCB edge card connector with 140 positions in a straddle mount configuration. It designed for internal I/O applications in data centers and enterprise systems, supporting PCIe Gen 5 and scalable to Gen 6 and Gen 7. This connector offers excellent signal integrity and mechanical robustness, making it Ideal for high-performance computing and storage environments.

140 contact positions in a straddle mount layout

Surface-mount design supports high-speed data rates up to 56 Gbps

Compliant with SFF-TA-1002 standard for PCIe

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy