TE Connectivity 5-530 Series Straight Connector, Panel, 8-Contacts, 4.20 mm Pitch, 1 Row, Crimp
- RS Stock No.:
- 677-691
- Mfr. Part No.:
- 5-530520-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 60 units)*
PHP16,987.88
(exc. VAT)
PHP19,026.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,987.88 | PHP283.131 |
*price indicative
- RS Stock No.:
- 677-691
- Mfr. Part No.:
- 5-530520-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Orientation | Straight | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 4.20mm | |
| Mount Type | Panel | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Keying Way | Yes | |
| Termination Type | Crimp | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | PBT | |
| Standards/Approvals | RoHS | |
| Series | 5-530 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Orientation Straight | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 4.20mm | ||
Mount Type Panel | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Keying Way Yes | ||
Termination Type Crimp | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Housing Material PBT | ||
Standards/Approvals RoHS | ||
Series 5-530 | ||
Card Type Edge | ||
- COO (Country of Origin):
- MX
The TE Connectivity High Current Edge Connector designed for demanding power distribution applications, offering low-profile, high-density connectivity with exceptional current handling. It supports up to 25 A per contact and is optimized for next-generation server platforms and data center equipment. The connectors Compact design and low resistance help extend the life of power supply units while maintaining efficient thermal performance.
Current capacity of up to 25 A per contact
Low-profile form factor for space-constrained environments
Related links
- TE Connectivity 1-2391423-5 Series Straight Edge Connector Female 5-Contacts 1 Row, Crimp
- TE Connectivity 2-2391423-5 Series Straight Edge Connector Female 5-Contacts 1 Row, Crimp
- TE Connectivity 2391423-5 Series Straight Edge Connector Female 5-Contacts 1 Row, Crimp
- TE Connectivity 2404460-5 Series Straight Edge Connector Female 3-Contacts 1 Row, Crimp
- TE Connectivity 5-1634 Series Coaxial Connector Panel Mount Male BNC Straight Body Crimp
- TE Connectivity, 5-965906 Female Automotive Terminal Receptacle Crimp
- TE Connectivity 1-2391423-3 Series Straight Edge Connector Female 3-Contacts 1 Row, Crimp
- TE Connectivity 1-2391423-4 Series Straight Edge Connector Female 4-Contacts 1 Row, Crimp
