nVent ERIFLEX 20-Way Earth Terminal Block, 6mm², Aluminium Housing
- RS Stock No.:
- 646-804
- Mfr. Part No.:
- 553153
- Manufacturer:
- nVent ERIFLEX
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,137.82
(exc. VAT)
PHP1,274.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 4 left, ready to ship from another location
- Plus 20 left, shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,137.82 | - |
| 10 - 49 | PHP1,104.12 | 2% |
| 50 - 99 | PHP1,069.25 | 6% |
| 100 + | PHP921.64 | 18% |
*price indicative
- RS Stock No.:
- 646-804
- Mfr. Part No.:
- 553153
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Earth Terminal Block | |
| Cable CSA | 6mm² | |
| Colour | Silver | |
| Number of Ways | 20 | |
| Housing Material | Aluminium | |
| Length | 870μm | |
| Width | 5.57mm | |
| Standards/Approvals | RoHS, CE, UL | |
| Height | 2.83mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Earth Terminal Block | ||
Cable CSA 6mm² | ||
Colour Silver | ||
Number of Ways 20 | ||
Housing Material Aluminium | ||
Length 870μm | ||
Width 5.57mm | ||
Standards/Approvals RoHS, CE, UL | ||
Height 2.83mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The nVent ERICO Earthing and Neutral Busbar is used to connect multiple earthing conductors within a panel and is suitable for a variety of applications, including switchgear, control equipment, electrical systems, wind and solar power generation, and data centres. Additionally, a CB Busbar can be utilized to collect DC current from solar panels, ensuring efficient power distribution and safe grounding in these systems.
Ideal for solar applications
Tinned aluminium bar allows for copper or aluminium conductor connections
Design allows for visual inspection of conductor and confirmation of connection
Can be fixed on standoff insulators or punched or threaded copper busbar
High fill ratio allows output connection with or without terminal
Quick and easy installation
RoHS compliant
Related links
- nVent ERICO 14-Way Earth Terminal Block Aluminium Housing
- nVent ERICO 32-Way Earth Terminal Block Aluminium Housing
- Phoenix Contact 2-Way Earth Terminal Block 10AWG Wire Polyamide Housing
- Phoenix Contact 2-Way Earth Terminal Block 10AWG Screw, Polyamide Housing
- RS PRO 2-Way DIN Rail Earth Terminal Block 20AWG Screw, Nylon Housing
- RS PRO 1-Way DIN Rail Earth Terminal Block 10AWG Spring Terminal, Polyamide 66 Housing
- Schneider Electric 2-Way DIN Rail Earth Terminal Block 0.2mm² Screw ATEX
- nVent ERIFLEX 7-Way Earth Terminal Block 16 mm² 6 AWG Wire Brass Housing
