nVent ERICO 32-Way Earth Terminal Block, 6mm², Aluminium Housing

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,751.59

(exc. VAT)

PHP1,961.78

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP1,751.59
5 +PHP1,716.53

*price indicative

RS Stock No.:
646-802
Mfr. Part No.:
553151
Manufacturer:
nVent ERICO
Find similar products by selecting one or more attributes.
Select all

Brand

nVent ERICO

Product Type

Earth Terminal Block

Cable CSA

6mm²

Colour

Silver

Number of Ways

32

Housing Material

Aluminium

Length

870μm

Width

5.57mm

Standards/Approvals

CE, UL, RoHS

Height

2.83mm

Hazardous Area Certification

No

COO (Country of Origin):
CN
The nVent ERICO Earthing and Neutral Busbar is used to connect multiple earthing conductors within a panel and is suitable for a variety of applications, including switchgear, control equipment, electrical systems, wind and solar power generation, and data centres. Additionally, a CB Busbar can be utilized to collect DC current from solar panels, ensuring efficient power distribution and safe grounding in these systems.

Ideal for solar applications

Tinned aluminium bar allows for copper or aluminium conductor connections

Design allows for visual inspection of conductor and confirmation of connection

Can be fixed on standoff insulators or punched or threaded copper busbar

High fill ratio allows output connection with or without terminal

Quick and easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy