WAGO Earth Terminal Block, 1mm², 0.14mm², 0.5 mm² Wire, Push-in, Polyamide 66 Housing
- RS Stock No.:
- 609-586
- Mfr. Part No.:
- 2250-301
- Manufacturer:
- WAGO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP103.70
(exc. VAT)
PHP116.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP103.70 | - |
| 10 - 24 | PHP100.59 | 2% |
| 25 - 99 | PHP96.57 | 6% |
| 100 - 499 | PHP91.74 | 11% |
| 500 + | PHP86.24 | 16% |
*price indicative
- RS Stock No.:
- 609-586
- Mfr. Part No.:
- 2250-301
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.14mm², 0.5mm² | |
| Cable CSA | 1mm² | |
| Colour | Grey | |
| Housing Material | Polyamide 66 | |
| Termination Type | Push-in | |
| Length | 33.2mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.5mm | |
| Standards/Approvals | No | |
| Height | 27.2mm | |
| Series | 2250 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.14mm², 0.5mm² | ||
Cable CSA 1mm² | ||
Colour Grey | ||
Housing Material Polyamide 66 | ||
Termination Type Push-in | ||
Length 33.2mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Width 3.5mm | ||
Standards/Approvals No | ||
Height 27.2mm | ||
Series 2250 | ||
Hazardous Area Certification No | ||
Related links
- WAGO Earth Terminal Block 0.14mm² Push-in, Polyamide 66 Housing
- WAGO 2-Way Earth Terminal Block 0.14mm² Push-in, Polyamide 66 Housing
- WAGO 2-Way Earth Terminal Block 0.14mm² Push-in ATEX, IECEx
- WAGO 2-Way Earth Terminal Block 0.14mm² Push-in IECEx, ATEX
- WAGO 3-Way Earth Terminal Block 0.25mm² Push-in ATEX, IECEx
- WAGO 4-Way Earth Terminal Block 0.08mm² Cage Clamp, Polyamide 66 Housing
- WAGO 6-Way Earth Terminal Block 0.25mm² Push-in Ex e II
- WAGO 2-Way Earth Terminal Block 0.08mm² Cage Clamp, Polyamide 66 Housing
