WAGO Earth Terminal Block, 1mm², 0.14mm², 0.5 mm² Wire, Push-in, Polyamide 66 Housing

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP124.60

View bulk pricing options

Subtotal (1 unit)*

PHP103.20

(exc. VAT)

PHP115.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP103.20-
10 - 24PHP90.74PHP124.60
25 - 99PHP81.84PHP534.00
100 - 499PHP65.83PHP3,737.00
500 +PHP64.94PHP19,130.00

*price indicative

RS Stock No.:
609-558
Mfr. Part No.:
2250-314
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.14mm², 0.5mm²

Cable CSA

1mm²

Colour

Blue

Housing Material

Polyamide 66

Length

33.2mm

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Width

3.5mm

Maximum Operating Temperature

105°C

Height

27.2mm

Standards/Approvals

No

Series

2250

Hazardous Area Certification

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy