Honeywell Safety Bilsom 304 Series White, Yellow Disposable Ear Plugs, 33 dB Rated
- RS Stock No.:
- 793-758
- Mfr. Part No.:
- 1000106
- Manufacturer:
- Honeywell Safety
N
Subtotal (1 box of 100 units)*
PHP12,050.40
(exc. VAT)
PHP13,496.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP12,050.40 | PHP120.504 |
*price indicative
- RS Stock No.:
- 793-758
- Mfr. Part No.:
- 1000106
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded Ear Plug | |
| Single Number Rating SNR | 33dB | |
| Standards/Approvals | ISO 9001:2008 | |
| Series | Bilsom 304 | |
| Material | Polyurethane Foam | |
| Colour | White, Yellow | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Corded Ear Plug | ||
Single Number Rating SNR 33dB | ||
Standards/Approvals ISO 9001:2008 | ||
Series Bilsom 304 | ||
Material Polyurethane Foam | ||
Colour White, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Honeywell Safety Earplugs Series White 33 dB Rated 200
- Honeywell Safety Earplugs Series Yellow Disposable Ear Plugs, 33 dB Rated 500
- Honeywell Safety 300 Series Yellow 33 dB Rated 200
- Portwest EP02 Series Orange Disposable Ear Plugs, 33 dB Rated
- Portwest EP Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 300
- uvex uvex com4-fit Series Orange Disposable Ear Plugs, 33 dB Rated 200
- uvex uvex com4-fit Series Orange 33 dB Rated 100
