PROGUARD FEP-03 Series Orange Disposable Ear Plugs, 37 dB Rated 2
- RS Stock No.:
- 793-499
- Mfr. Part No.:
- FEP-03C
- Manufacturer:
- PROGUARD
Subtotal (1 box of 200 units)*
PHP5,984.99
(exc. VAT)
PHP6,703.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,984.99 | PHP29.925 |
*price indicative
- RS Stock No.:
- 793-499
- Mfr. Part No.:
- FEP-03C
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Number of Pairs | 2 | |
| Reusable/Disposable | Disposable | |
| Product Type | Ear Plugs | |
| Sub Type | Ear Plugs | |
| Single Number Rating SNR | 37dB | |
| Standards/Approvals | CE | |
| Series | FEP-03 | |
| Material | Soft Foam | |
| Colour | Orange | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Number of Pairs 2 | ||
Reusable/Disposable Disposable | ||
Product Type Ear Plugs | ||
Sub Type Ear Plugs | ||
Single Number Rating SNR 37dB | ||
Standards/Approvals CE | ||
Series FEP-03 | ||
Material Soft Foam | ||
Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD FEP-03 Series Orange 37 dB Rated 2
- PROGUARD FEP-03 Series Orange Disposable Ear Plugs, 37 dB Rated 2
- 3M 3M 1100 Series Orange Disposable Ear Plugs, 37 dB Rated 200
- Portwest EP09 Series Orange Disposable Ear Plugs, 37 dB Rated 1
- 3M Orange Disposable Ear Plugs, 37 dB Rated 2000
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated 400
- Honeywell Safety Red Disposable Ear Plugs, 37 dB Rated
- Honeywell Safety Green Disposable Ear Plugs, 37 dB Rated 200
