Detectamet 412 Series Blue Disposable Ear Plugs, 38 dB Rated Metal Detectable 250
- RS Stock No.:
- 665-496
- Mfr. Part No.:
- 412-P01-A150-X29
- Manufacturer:
- Detectamet
Subtotal (1 pack of 250 units)*
PHP6,447.54
(exc. VAT)
PHP7,221.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,447.54 | PHP25.79 |
*price indicative
- RS Stock No.:
- 665-496
- Mfr. Part No.:
- 412-P01-A150-X29
- Manufacturer:
- Detectamet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Detectamet | |
| Number of Pairs | 250 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Disposable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 38dB | |
| Standards/Approvals | ISO 17025, EN 352-2:2002, AS/NZS 1270:2002, ANSI S3.19-1974, ANSI S 12.6-2008, ANSI S 12.42-2010 | |
| Series | 412 | |
| Material | Polyvinyl Chloride | |
| Colour | Blue | |
| Metal Detectable | Yes | |
| Select all | ||
|---|---|---|
Brand Detectamet | ||
Number of Pairs 250 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Disposable | ||
Sub Type Corded | ||
Single Number Rating SNR 38dB | ||
Standards/Approvals ISO 17025, EN 352-2:2002, AS/NZS 1270:2002, ANSI S3.19-1974, ANSI S 12.6-2008, ANSI S 12.42-2010 | ||
Series 412 | ||
Material Polyvinyl Chloride | ||
Colour Blue | ||
Metal Detectable Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Detectamet Metal detectable disposable earplug with cord, designed for contamination-sensitive environments such as food processing and pharmaceuticals. It features a soft roll-down foam tip with a metal insert, offering high noise attenuation and compliance with international safety standards. These earplugs are latex-free, X-ray visible, and supplied in bulk for industrial use.
700m cord length
PVC foam material
Blue colour
Related links
- Moldex 7725 Series Green Reusable Ear Plugs, 35 dB Rated Metal Detectable 250
- RS PRO Blue Disposable Ear Plugs, 36 dB Rated Metal Detectable 200
- RS PRO Blue Disposable Ear Plugs, 20 dB Rated Metal Detectable 200
- Kenwood 11ECH1040 Series Black Disposable Ear Plugs, 105 dB Rated Metal Detectable 1
- Moldex 7705 Series Green Disposable Ear Plugs, 35 dB Rated Metal Detectable 50
- uvex Uvex hi-com detect Series Blue Disposable Ear Plugs, 26 Rated Metal Detectable 100
- Kenwood 11ACH2042 Series Pink 104 dB Rated Metal Detectable 1
- Moldex 7600 Series Yellow Disposable Ear Plugs, 21 dB Rated Metal Detectable 200
