MSA Safety V-Gard Ear Shells for Helmets, 28 dB, Green, Black

This image is representative of the product range

Subtotal (1 unit)*

PHP2,366.22

(exc. VAT)

PHP2,650.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,366.22

*price indicative

RS Stock No.:
758-114
Mfr. Part No.:
10190356
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Attachment Type

Helmet

Product Type

Ear Shells

Series

V-Gard

Single Number Rating SNR

28dB

Foldable

No

Cup Colour

Green, Black

Weight

0.53lb

Standards/Approvals

ANSI

RoHS Status: Exempt

COO (Country of Origin):
BR

MSA V-Gard Series Ear Shells, 28dB Rating, Green Black Cup - 10190356


This ear shells unit is designed to attach to a safety helmet and provide hearing attenuation for industrial environments. It is intended for helmet-mounted use where integrated hearing protection is required, offering a practical solution for personnel who need to combine head protection with noise reduction.

Features and Benefits:


• SNR28 rating provides 28 dB noise reduction for high-noise areas
• Helmet attachment type enables quick mounting to compatible helmets
• Available in green and black for Visual differentiation and site coding
• Non-foldable construction ensures consistent fit and durability
• Weight 0.529 lb keeps overall head load relatively light during shifts
• ANSI approval indicates compliance with recognised performance criteria

Applications


• Suitable for industrial helmet ear shells in manufacturing plants
• Used with construction helmets on noisy building sites
• Ideal for maintenance teams performing machinery servicing
• Can be used for assembly lines requiring helmet-mounted hearing protection
• Used for site visits where helmet-attached ear protection is mandatory

What level of noise attenuation can I expect?


The product has an SNR of 28 dB, providing substantial reduction for high-noise tasks.

How is the product attached to head protection?


It uses a helmet-mounted attachment system designed to secure directly to compatible helmets.

Are there colour options for site identification?


Yes, the ear cups are supplied in green and black for Visual coding.

Is the item designed to fold for storage?


The design is non-foldable, maintaining a fixed profile during use.

What is the mass of each unit?


Each unit weighs 0.529 lb, contributing minimal additional load when mounted.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy