3M 7100095550 Listen Only Ear Defender for Helmets, 32, Green
- RS Stock No.:
- 338-319
- Mfr. Part No.:
- 7000038212
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP4,028.61
(exc. VAT)
PHP4,512.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,028.61 |
*price indicative
- RS Stock No.:
- 338-319
- Mfr. Part No.:
- 7000038212
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ear Defender | |
| Attachment Type | Helmet | |
| Series | 7100095550 | |
| Single Number Rating SNR | 32 | |
| Foldable | Yes | |
| Cup Colour | Green | |
| Communication Type | Listen Only | |
| Weight | 141g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ear Defender | ||
Attachment Type Helmet | ||
Series 7100095550 | ||
Single Number Rating SNR 32 | ||
Foldable Yes | ||
Cup Colour Green | ||
Communication Type Listen Only | ||
Weight 141g | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M PELTOR Series Ear Defender, 34 SNR Rating, Helmet Attachment Type - 7000038212
These ear defenders are designed to offer exceptional protection in noisy environments. Featuring a helmet-mounted attachment, they ensure a secure fit while providing a Single Number Rating (SNR) of 34, making them an efficient choice for various industrial applications. The lightweight, green design integrates Active noise protection and complies with EN 352:2020 standards, ensuring professional ear protection.
Features & Benefits
• Helmet attachment ensures compatibility with a wide range of safety helmets
• Active noise protection technology enhances auditory safety in loud settings
• Soft cushions reduce pressure around the ears for prolonged comfort
• Noise-cancelling microphone provides clear communication in noisy environments
• Durable headband maintains consistent pressure for effective noise attenuation
• High SNR rating guarantees reliable protection against harmful noise levels
• Active noise protection technology enhances auditory safety in loud settings
• Soft cushions reduce pressure around the ears for prolonged comfort
• Noise-cancelling microphone provides clear communication in noisy environments
• Durable headband maintains consistent pressure for effective noise attenuation
• High SNR rating guarantees reliable protection against harmful noise levels
Applications
• Used with various industrial safety helmets for improved ear protection
• Ideal for automation and mechanical industry environments
• Effective in electronics settings where noise levels may exceed safe limits
• Suitable for professionals needing reliable noise-cancelling solutions
• Ideal for automation and mechanical industry environments
• Effective in electronics settings where noise levels may exceed safe limits
• Suitable for professionals needing reliable noise-cancelling solutions
How do these ear defenders ensure effective noise reduction in industrial settings?
With a robust SNR of 34, they effectively Block harmful noise, utilising Advanced noise-cancelling technology for optimal protection in high-decibel environments.
What is the design advantage of the helmet-mounted feature?
The helmet-mounted design allows for seamless integration with safety headgear, eliminating the need for additional adaptors and ensuring constant ear protection without compromising helmet fit.
Can the cushioning be replaced to maintain comfort during extended use?
Yes, the cushions and inserts are replaceable, ensuring long-term comfort and functionality, making them suitable for continuous wear in demanding environments.
Do these ear defenders comply with industry standards?
They meet the EN 352:2020 standards, guaranteeing that they provide the necessary protection and performance for professional applications.
Are these ear defenders suitable for use without a helmet?
While specifically designed for helmet attachment, they can also be used with their headband model for situations where helmets are not required, providing flexibility in various working conditions.
Related links
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Orange
- 3M 7100095550 Listen Only Ear Defender for Helmets Black
- 3M 7100095550 Listen Only Ear Defender for Helmets Green
- 3M 7100095550 Listen Only Ear Defender for Helmets Yellow
- 3M 7100095550 Listen Only Ear Defender with Headband Green
- 3M 7100095550 Listen Only Ear Defender with Neckband Black