Bosch 0.601.9M0.170 230V Corded Extractor
- RS Stock No.:
- 870-874
- Mfr. Part No.:
- 0.601.9M0.170
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP65,196.38
(exc. VAT)
PHP73,019.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,196.38 |
*price indicative
- RS Stock No.:
- 870-874
- Mfr. Part No.:
- 0.601.9M0.170
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Extractor | |
| Corded/Cordless | Corded | |
| Tank Capacity | 40L | |
| Voltage | 230V | |
| Maximum Air Flow | 71.5L/s | |
| Series | PRO GAS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Extractor | ||
Corded/Cordless Corded | ||
Tank Capacity 40L | ||
Voltage 230V | ||
Maximum Air Flow 71.5L/s | ||
Series PRO GAS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Bosch all-purpose extractor engineered for trade and industry applications, delivering exceptional performance in dust removal and maintaining worksite cleanliness.
Weighs 14.1 kg for portable convenience
Features a container volume of 28 l for efficient dust collection
Rated input power of 1,200 W ensures robust suction capabilities
Equipped with a M-Class certified filtering system for effective dust protection
Related links
- Bosch 0.601.9M0.070 230V Corded Extractor
- DeWALT D25301D-XJ 18V Corded Dust Extractor
- DeWALT DWV905H-GB 230V Corded Dust Extractor
- DeWALT DWV905M-GB 230V Corded Dust Extractor
- Bosch 06019C3360 240V Corded Dust Extractor
- DeWALT DWV9220-XJ Corded Dust Extractor
- DeWALT DWV9110-XJ Corded Dust Extractor
- Bosch 1600A028H6 18V Dust Extractor
