Advance Tapes AT132 201132 Duct Tape, 50 m x 75m, Silver, Gloss Finish
- RS Stock No.:
- 907-432
- Mfr. Part No.:
- 201132
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 50 metres)*
PHP1,297.31
(exc. VAT)
PHP1,452.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 16 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP1,297.31 | PHP25.946 |
*price indicative
- RS Stock No.:
- 907-432
- Mfr. Part No.:
- 201132
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Colour | Silver | |
| Width | 75m | |
| Length | 50m | |
| Backing Material | Polycoated | |
| Thickness | 170μm | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Adhesion Strength | 4N/cm | |
| Elongation at Break | 18% | |
| Tensile Strength | 35N/cm | |
| Finish | Gloss | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Trade Name | AT132 | |
| Model Number | 201132 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Colour Silver | ||
Width 75m | ||
Length 50m | ||
Backing Material Polycoated | ||
Thickness 170μm | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Adhesion Strength 4N/cm | ||
Elongation at Break 18% | ||
Tensile Strength 35N/cm | ||
Finish Gloss | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Trade Name AT132 | ||
Model Number 201132 | ||
- COO (Country of Origin):
- GB
The Advance Tapes International waterproof duct tape is a heavy-duty polycloth laminate designed for effective sealing and bonding in various conditions. Its aggressive adhesive ensures reliable performance in diverse applications.
Very high tack for instant grab
Easy to tear for convenient handling
Consistent unwind for hassle-free use
Exceptional abrasion resistance for durability
Related links
- Advance Tapes AT132 201076 Duct Tape Black, Gloss Finish
- Advance Tapes AT0163 Duct Tape Silver, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Silver, Gloss Finish
- Advance Tapes AT171 201007 Cloth Tape Silver, Gloss Finish
- Advance Tapes AT170 201170 Duct Tape Yellow, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape White, Gloss Finish
- RS PRO Advance Tapes AT0175 Adhesive Tape AT0175 Duct Tape White, Gloss Finish
- Advance Tapes AT170 AT170 Duct Tape Black, Gloss Finish
