Advance Tapes AT171 201007 Cloth Tape, 50 m x 50m, Silver, Gloss Finish
- RS Stock No.:
- 907-437
- Mfr. Part No.:
- 201007
- Manufacturer:
- Advance Tapes
N
Subtotal (1 reel of 50 metres)*
PHP1,049.28
(exc. VAT)
PHP1,175.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 24 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP1,049.28 | PHP20.986 |
*price indicative
- RS Stock No.:
- 907-437
- Mfr. Part No.:
- 201007
- Manufacturer:
- Advance Tapes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advance Tapes | |
| Colour | Silver | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 50m | |
| Length | 50m | |
| Backing Material | Polycoated | |
| Thickness | 180μm | |
| Adhesive Material | Rubber Resin | |
| Adhesion Strength | 3.7N/cm | |
| Elongation at Break | 15% | |
| Tensile Strength | 30N/cm | |
| Minimum Operating Temperature | -50°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Trade Name | AT171 | |
| Model Number | 201007 | |
| Select all | ||
|---|---|---|
Brand Advance Tapes | ||
Colour Silver | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 50m | ||
Length 50m | ||
Backing Material Polycoated | ||
Thickness 180μm | ||
Adhesive Material Rubber Resin | ||
Adhesion Strength 3.7N/cm | ||
Elongation at Break 15% | ||
Tensile Strength 30N/cm | ||
Minimum Operating Temperature -50°C | ||
Finish Gloss | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
Trade Name AT171 | ||
Model Number 201007 | ||
- COO (Country of Origin):
- GB
The Advance Tapes International gloss polycloth laminate tape designed for versatile applications, offering an aggressive pressure-sensitive adhesive that ensures strong adhesion on various surfaces.
Easy to tear and unwind
Exhibits very high initial tack for immediate adhesion
Demonstrates good abrasion resistance for durability
Water resistant finish protects against moisture damage
Related links
- Advance Tapes AT171 201071 Cloth Tape Black, Gloss Finish
- Advance Tapes AT159 201159 Cloth Tape Black, Gloss Finish
- Advance Tapes AT180 201080 Cloth Tape Black, Gloss Finish
- Advance Tapes AT159 201145 Cloth Tape White, Gloss Finish
- Advance Tapes AT180 200980 Cloth Tape Black, Gloss Finish
- Advance Tapes Closure Plate Tape AT293 Cloth Tape Silver, Gloss Finish
- Advance Tapes AT0163 Duct Tape Silver, Gloss Finish
- Advance Tapes AT2002 Cloth Tape White, Gloss Finish
