3M Duct & Cloth Tape, 32.918 m x 50.8mm, Black
- RS Stock No.:
- 665-289
- Mfr. Part No.:
- 7100359732
- Manufacturer:
- 3M
Subtotal (6 units, in boxes of 6)*
PHP69,672.04
(exc. VAT)
PHP78,032.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from October 26, 2026
- Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP69,672.04 | PHP11,612.007 |
*price indicative
- RS Stock No.:
- 665-289
- Mfr. Part No.:
- 7100359732
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Duct & Cloth Tape | |
| Tape Type | Sealing | |
| Width | 50.8mm | |
| Length | 32.918m | |
| Thickness | 1mm | |
| Adhesive Material | Acrylic | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Duct & Cloth Tape | ||
Tape Type Sealing | ||
Width 50.8mm | ||
Length 32.918m | ||
Thickness 1mm | ||
Adhesive Material Acrylic | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct & Cloth Tape, 50.8mm Width, 32.918m Length - 7100359732
This duct & cloth tape is a multi-purpose sealing tape designed for demanding industrial and maintenance environments. It combines a cloth-reinforced backing with an acrylic adhesive to form a durable, weather-resistant seal suitable for HVAC, repair and general sealing tasks where a robust black tape is required.
Features and Benefits:
• Acrylic adhesive delivers strong bond and ageing resistance
• Withstands continuous exposure up to +93°C for hot applications
• 1mm thickness provides mechanical robustness and tear resistance
• Cloth construction aids conformability around irregular shapes
• Black finish offers discreet appearance for visible joins
• Long roll length provides extended coverage for fewer replacements
• Withstands continuous exposure up to +93°C for hot applications
• 1mm thickness provides mechanical robustness and tear resistance
• Cloth construction aids conformability around irregular shapes
• Black finish offers discreet appearance for visible joins
• Long roll length provides extended coverage for fewer replacements
Applications
• Suitable for sealing joints in HVAC ductwork and vents
• Ideal for temporary waterproof repairs on fabric and canvas
• Used with insulated pipework requiring heat-tolerant tape
• Can be used for bundling and securing cables in maintenance
• Useful for general site repairs needing heavy-duty cloth tape
• Ideal for temporary waterproof repairs on fabric and canvas
• Used with insulated pipework requiring heat-tolerant tape
• Can be used for bundling and securing cables in maintenance
• Useful for general site repairs needing heavy-duty cloth tape
How does the adhesive perform on different surfaces?
The acrylic adhesive bonds well to metal, painted surfaces and many polymers, providing durable adhesion in outdoor and industrial settings.
What handling characteristics should operatives expect?
The cloth backing allows controlled ripping by hand and good conformity to curved or irregular profiles for fast on-site application.
How does the product behave under load or movement?
The fabric reinforcement gives tear resistance and dimensional stability, helping the tape remain intact when subjected to flexing or vibration.
What storage conditions extend usability?
Store in a cool, dry place away from direct sunlight to maintain adhesive properties and backing flexibility.
Related links
- 3M Duct & Cloth Tape
- 3M Scotch 9545N Cloth Tape White
- 3M Scotch 9545N Cloth Tape Yellow
- 3M Scotch 27 Cloth Tape White, Glass Finish
- 3M Orange Electrical Tape Acrylic Backing, 25.4mm x 32.918 m
- 3M 9713 Grey Transfer Tape Non-Woven Backing, 25.4mm x 32.918 m
- Tesa 54411 Transparent Duct & Cloth Tape Ionomer Backing
- 3M T7950 Scotch 79 Cloth Tape White, Glass Finish