Bosch 0.601.9N3 Keyless Cordless Angle Drill 18 V 13 in 76 nm 2100rpm
- RS Stock No.:
- 870-891
- Mfr. Part No.:
- 0.601.9N3.373
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP32,973.92
(exc. VAT)
PHP36,930.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,973.92 |
*price indicative
- RS Stock No.:
- 870-891
- Mfr. Part No.:
- 0.601.9N3.373
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Angle Drill | |
| Torque Rating | 76nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Handle Type | Pistol Grip | |
| Motor Type | Brushless | |
| Series | 0.601.9N3 | |
| Chuck Size | 13in | |
| Chuck Type | Keyless | |
| Overall Length | 444mm | |
| Speed | 2100rpm | |
| Overall Width | 360mm | |
| Overall Height | 151mm | |
| Weight | 1.12kg | |
| Battery Supplied | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Angle Drill | ||
Torque Rating 76nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Handle Type Pistol Grip | ||
Motor Type Brushless | ||
Series 0.601.9N3 | ||
Chuck Size 13in | ||
Chuck Type Keyless | ||
Overall Length 444mm | ||
Speed 2100rpm | ||
Overall Width 360mm | ||
Overall Height 151mm | ||
Weight 1.12kg | ||
Battery Supplied No | ||
The Bosch robust impact drill is designed for tough screwdriving applications, offering a powerful performance while ensuring user comfort in Compact spaces.
Delivers a maximum torque of 76 Nm for heavy-duty tasks
Achieves no-load speeds of up to 2,100 rpm in 2nd gear
Utilises an 18.0 V Lithium-Ion battery for extended usage
Weighs only 1.12 kg, making it easy to handle
Related links
- Bosch PRO GSR 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch PRO GSB 18V-65 Keyless Cordless 18 V 13 mm 76 nm 2100rpm
- Bosch 0.601.9K9 Keyless Cordless 18 V 13 in 60 nm 1650rpm
- Makita DHP Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita DDF Keyed 18 V Cordless 18 V 13 mm 141 nm 2100rpm
- Makita LXT Keyless Cordless 18 V 91 Nm 2000rpm
- Makita BDA Keyless Cordless 18 V 1800rpm
- DeWALT DCD708 Keyless 340 W Cordless 18 V 1.5 → 13 mm 65 Nm
