Makita DHR Keyed 18 V Drill 36 V 20 mm 1100rpm
- RS Stock No.:
- 866-804
- Mfr. Part No.:
- DHR202RT1J
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP33,201.67
(exc. VAT)
PHP37,185.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,201.67 |
*price indicative
- RS Stock No.:
- 866-804
- Mfr. Part No.:
- DHR202RT1J
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 36V | |
| Motor Type | Brushless DC Motor | |
| Handle Type | D-Handle | |
| Battery Capacity | 5Ah | |
| Series | DHR | |
| Chuck Size | 20mm | |
| Chuck Type | Keyed | |
| Overall Length | 358mm | |
| Speed | 1100rpm | |
| Standards/Approvals | RoHS | |
| Power Rating | 18V | |
| Weight | 3.5kg | |
| Overall Height | 259mm | |
| Overall Width | 84mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 36V | ||
Motor Type Brushless DC Motor | ||
Handle Type D-Handle | ||
Battery Capacity 5Ah | ||
Series DHR | ||
Chuck Size 20mm | ||
Chuck Type Keyed | ||
Overall Length 358mm | ||
Speed 1100rpm | ||
Standards/Approvals RoHS | ||
Power Rating 18V | ||
Weight 3.5kg | ||
Overall Height 259mm | ||
Overall Width 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita rotary hammer is a versatile tool designed for efficient use with SDS-PLUS bits. It offers powerful performance for various drilling and chipping tasks.
Nominal battery voltage of 18 V ensures reliable operation
LED light illuminates the workspace for improved visibility
Three-mode operation includes 'Rotation Only', 'Hammering with Rotation', and 'Hammering Only'
Impact energy of 2.0 J allows for effective drilling in concrete
Related links
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 17 mm 680rpm
- Makita DHR Keyed 18 V Cordless 18 V 18 mm 1350rpm
- Makita DHR Keyed 36 V Cordless 36 V 26 mm 1250rpm
- Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
