Makita DHR Keyed 36 V Drill 36 V 28 mm 980rpm

N

Subtotal (1 unit)*

PHP61,865.98

(exc. VAT)

PHP69,289.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,865.98

*price indicative

RS Stock No.:
866-640
Mfr. Part No.:
DHR281ZWJ
Manufacturer:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Corded/Cordless

Cordless

Battery Voltage

36V

Motor Type

Brushless DC Motor

Handle Type

D-Handle

Series

DHR

Chuck Size

28mm

Chuck Type

Keyed

Overall Length

404mm

Speed

980rpm

Overall Width

134mm

Standards/Approvals

RoHS

Overall Height

232mm

Weight

4.1kg

Power Rating

36V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita rotary hammer is a robust tool designed for professionals, featuring SDS-PLUS compatibility and anti-vibration technology for efficient impact and drilling operations.

Two 18V LXT batteries provide 36V performance

Brushless motor ensures maintenance-free, long-lasting performance

Three-mode operation accommodates versatile drilling applications

Impact energy of 2.9 J facilitates efficient chipping tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy