Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- RS Stock No.:
- 866-638
- Mfr. Part No.:
- DHR280ZWJ
- Manufacturer:
- Makita
N
This image is representative of the product range
Subtotal (1 unit)*
PHP56,969.04
(exc. VAT)
PHP63,805.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,969.04 |
*price indicative
- RS Stock No.:
- 866-638
- Mfr. Part No.:
- DHR280ZWJ
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill | |
| Battery Voltage | 36V | |
| Corded/Cordless | Cordless | |
| Handle Type | D-Handle | |
| Motor Type | Brushless DC Motor | |
| Series | DHR | |
| Chuck Size | 28mm | |
| Chuck Type | Keyed | |
| Overall Length | 373mm | |
| Speed | 980rpm | |
| Power Rating | 36V | |
| Standards/Approvals | RoHS | |
| Weight | 4kg | |
| Overall Height | 232mm | |
| Overall Width | 134mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill | ||
Battery Voltage 36V | ||
Corded/Cordless Cordless | ||
Handle Type D-Handle | ||
Motor Type Brushless DC Motor | ||
Series DHR | ||
Chuck Size 28mm | ||
Chuck Type Keyed | ||
Overall Length 373mm | ||
Speed 980rpm | ||
Power Rating 36V | ||
Standards/Approvals RoHS | ||
Weight 4kg | ||
Overall Height 232mm | ||
Overall Width 134mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita rotary hammer offers professional performance with its anti-vibration technology, expertly designed for impact drilling and chiselling tasks. It ensures optimum power with dual 18V batteries providing a robust 36V output.
Two 18V LXT batteries deliver 36V performance
3-Mode operation allows for versatile applications
Brushless motor ensures maintenance-free, long-lasting use
Impact energy of 2.8 J enhances drilling efficiency
Related links
- Makita DHR Keyed 36 V Cordless 36 V 28 mm 980rpm
- Makita DHR Keyed 36 V Cordless 36 V 26 mm 1250rpm
- Makita DHR Keyed 18 V Cordless 36 V 24 mm 950rpm
- Makita DHR Keyed 18 V Cordless 36 V 20 mm 1100rpm
- Makita DTP Keyed 18 V Cordless 36 V 24 mm 980rpm
- Makita DDA Keyed 36 V Cordless 36 V 13 mm 136 nm 1400rpm
- Makita DHR Keyed 18 V Cordless 18 V 13 mm 1100rpm
- Makita DHR Keyed 18 V Cordless 18 V 1100rpm
