RS PRO Carbide, 14 mm, 124mm Overall, 14 mm Shank Drill Bit
- RS Stock No.:
- 908-152
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,931.99
(exc. VAT)
PHP15,603.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,931.99 |
*price indicative
- RS Stock No.:
- 908-152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 124mm | |
| Flute Type | 30° Flute | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 14mm | |
| Drill Point Angle | 140° | |
| Drilling Length | 77mm | |
| Coolant Through | No | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Overall Length 124mm | ||
Flute Type 30° Flute | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 14mm | ||
Drill Point Angle 140° | ||
Drilling Length 77mm | ||
Coolant Through No | ||
Drill Bit Size 14mm | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO carbide drill bit designed for high rigidity and wear resistance, making it Ideal for various drilling applications. Its optimally designed geometry ensures precise hole formation and efficient chip removal during use.
Manufactured from solid carbide for exceptional durability
TiAlN coating improves heat resistance and reduces friction
140° point angle facilitates stable cutting and accurate drilling
30° flute helix angle enhances chip evacuation
Related links
- Dormer Solid Carbide 124mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 124mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 124mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
