RS PRO Carbide, 14 mm, 107mm Overall, 14 mm Shank Drill Bit
- RS Stock No.:
- 879-491
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,428.57
(exc. VAT)
PHP25,120.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,428.57 |
*price indicative
- RS Stock No.:
- 879-491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 2 | |
| Flute Type | 30° Flute | |
| Overall Length | 107mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 14mm | |
| Drill Bit Size | 14mm | |
| Drilling Length | 60mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide | ||
Number of Flutes 2 | ||
Flute Type 30° Flute | ||
Overall Length 107mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 14mm | ||
Drill Bit Size 14mm | ||
Drilling Length 60mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit is a high-performance cutting tool designed for precision drilling. It features a solid micro-grain carbide construction, providing exceptional rigidity and durability for effective hole production across a variety of materials.
Solid carbide construction enhances rigidity and wear resistance
TiAlN coating improves heat resistance and reduces friction
Optimised geometry ensures stable cutting and efficient chip evacuation
Suitable for drilling stainless steel and cast iron
Related links
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 107mm Overall, 14 mm Shank Drill Bit
- Dormer Iron 14 mm 14 mm Shank Drill Bit
- Dormer Solid Carbide 107mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
- Dormer Solid Carbide 124mm Overall, 14 mm Shank Drill Bit
- RS PRO Carbide 124mm Overall, 14 mm Shank Drill Bit
