Bosch Carbide 4 Cutter 6 mm 1, 160mm Overall

N

Subtotal (1 unit)*

PHP1,071.88

(exc. VAT)

PHP1,200.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,071.88

*price indicative

RS Stock No.:
709-071
Mfr. Part No.:
2608833780
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drilling Tool

Material

Carbide

Number of Flutes

4

Sub Type

4 Cutter

Flute Type

4

Overall Length

160mm

Shank Type

SDS

Number of Pieces

1

Finish

Grey

Drill Bit Size

6mm

Drilling Length

100mm

Drill Point Angle

90°

Shank Size

10mm

Cutting Direction

Right

Standards/Approvals

PGM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. It’s compatible with all rotary hammer drills with an SDS-Plus chuck.

4-flute design with large, short dust removal channel

Geometrical form of the 4-cutter head

Tungsten carbide tipped

Available in multiple dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy