Bosch 1 Drill Bit, 6mm Diameter, 90mm Overall
- RS Stock No.:
- 709-037
- Mfr. Part No.:
- 2608577709
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP316.63
(exc. VAT)
PHP354.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP316.63 |
*price indicative
- RS Stock No.:
- 709-037
- Mfr. Part No.:
- 2608577709
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Shank Diameter | 6mm | |
| Overall Length | 90mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Shank Diameter 6mm | ||
Overall Length 90mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch standard wood drill bit delivers precise drilling for various wood types. Designed for use with drilling machines and screwdrivers, it ensures unmatched performance in creating clean holes in soft and hard woods.
Precise drilling design for accuracy in wood materials
Equipped with a centring tip for EXACT positioning of the bore
Two grooves prevent clogging, allowing efficient material removal
Cylindrical shank fits standard keyless chucks for ease of use
