Bosch HSS-G, 156mm Overall

N

Subtotal (1 unit)*

PHP1,178.97

(exc. VAT)

PHP1,320.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,178.97

*price indicative

RS Stock No.:
709-032
Mfr. Part No.:
2608577692
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

1

Flute Type

Twist

Overall Length

156mm

Shank Type

Cylindrical

Coolant Through

No

Shank Size

7mm

Drilling Length

102mm

Standards/Approvals

DIN 340

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch HSS-G Metal Drill Bit designed for precise drilling in various types of metal and hard plastics. 35-degree self-centering split point with cross sharpening, which allows for Active cutting and perfect centering without the need for pre-punching or pilot drilling. Used in drilling holes in alloy and non-alloy steel, cast steel, grey iron, sintered iron, malleable iron, non-ferrous metals, and hard plastics.

Manufactured according to the DIN 338 standard

High Speed Steel (HSS)

Cylindrical shank type

Compatible with three-jaw drill chucks in drill stands and drill-drivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy