Bosch Tool Steel, 50mm Overall
- RS Stock No.:
- 693-350
- Mfr. Part No.:
- 2608900061
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,227.86
(exc. VAT)
PHP2,495.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,227.86 |
*price indicative
- RS Stock No.:
- 693-350
- Mfr. Part No.:
- 2608900061
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit designed for robust drilling into reinforced concrete. Built with exceptional durability, it features a unique carbide tip technology that enhances its performance, allowing users to easily penetrate tough materials. The 4-cutter full carbide head ensures efficiency and precision, making it Ideal for demanding jobs such as anchoring installations for Air conditioning, wiring, and lighting. With a focus on longevity, this drill bit is engineered to outlast others, providing reliable results for professionals requiring consistent quality in their work.
Exceptionally Durable drill bit tip enhanced by Bosch Carbide Technology
Punch through reinforced concrete efficiently with a 4-cutter full carbide head
Highly resistant drill tip connection achieved through a special welding process
Designed for use with all SDS Plus rotary hammer drills for versatility
Ideal for electricians, ensuring long-lasting and powerful performance
Lasts up to 3 times longer than Bosch SDS plus-3 Drill Bit
Available in various lengths and diameters to suit different drilling needs
Packaged for convenient ordering with multiple quantity options
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
