Bosch HSS Hammer Drill Bit 7.15 mm 1, 80mm Overall
- RS Stock No.:
- 693-158
- Mfr. Part No.:
- 2608584676
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP898.29
(exc. VAT)
PHP1,006.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP898.29 |
*price indicative
- RS Stock No.:
- 693-158
- Mfr. Part No.:
- 2608584676
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Hammer Drill Bit | |
| Overall Length | 80mm | |
| Shank Type | Hexagonal | |
| Number of Pieces | 1 | |
| Finish | Ground | |
| Drill Bit Size | 7.15mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Hammer Drill Bit | ||
Overall Length 80mm | ||
Shank Type Hexagonal | ||
Number of Pieces 1 | ||
Finish Ground | ||
Drill Bit Size 7.15mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.
Packaged in C1a packaging types
Minimum order quantity of 1 unit
Related links
- Bosch HSS-G 8.7 mm Diameter Drill Bit 1 Pieces
- Bosch HSS-Co Hole Saw 7.15 mm 1, 80mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 65mm Overall
- Bosch HSS-Co Bit 7.15 mm 1, 85mm Overall
- Bosch HSS 4.4 mm Shank Drill Bit
- Bosch HSS-G 4.6 mm Shank Drill Bit
- Bosch HSS 80mm Overall Drill Bit
- Bosch HSS 4.5 mm Shank Drill Bit
