Bosch Tungsten Carbide Bit 8 mm 1, 100mm Overall
- RS Stock No.:
- 692-649
- Mfr. Part No.:
- 2608902265
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,125.68
(exc. VAT)
PHP1,260.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,125.68 |
*price indicative
- RS Stock No.:
- 692-649
- Mfr. Part No.:
- 2608902265
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Bit | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Grey | |
| Drill Bit Size | 8mm | |
| Drilling Length | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Bit | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Grey | ||
Drill Bit Size 8mm | ||
Drilling Length 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch MultiConstruction Drill Bits Set is designed for accurate drilling in a wide range of materials. Made from optimized, fine-ground carbide for extra-long life and superior wear resistance. Cylindrical shank, making it compatible with standard three-jaw drill chucks found on most corded or Cordless drills.
Sharp tip for accurate, slip-free drilling in hard materials like Tile and granite
Fine-ground carbide for extra-long life
Available with multiple dimensions
Related links
- Bosch Tungsten Carbide Bit 8 mm 1, 120mm Overall
- Bosch Tungsten Carbide Bit 6 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 8 mm 1, 150mm Overall
- Bosch Tungsten Carbide Bit 5.5 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 7 mm 1, 100mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 100mm Overall
- Bosch Tungsten Carbide Bit 6 mm 10, 100mm Overall
