Bosch Tungsten Carbide 10 mm 1, 210mm Overall
- RS Stock No.:
- 692-583
- Mfr. Part No.:
- 2608833799
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,105.67
(exc. VAT)
PHP1,238.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,105.67 |
*price indicative
- RS Stock No.:
- 692-583
- Mfr. Part No.:
- 2608833799
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Size | 10mm | |
| Drill Bit Size | 10mm | |
| Drilling Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Size 10mm | ||
Drill Bit Size 10mm | ||
Drilling Length 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
Related links
- Bosch Tungsten Carbide 13 mm 1, 210mm Overall
- Bosch Tungsten Carbide 16 mm 1, 210mm Overall
- Bosch Tungsten Carbide 14 mm 1, 210mm Overall
- Bosch Tungsten Carbide 11 mm 1, 210mm Overall
- Bosch Tungsten Carbide 12 mm 1, 210mm Overall
- Bosch Tungsten Carbide 10 mm 1, 360mm Overall
- Bosch Tungsten Carbide 10 mm 1, 310mm Overall
- Bosch Tungsten Carbide 10 mm 1, 610mm Overall
