Bosch 1 Drill Bit 22 mm, 400mm Overall
- RS Stock No.:
- 692-533
- Mfr. Part No.:
- 2608587600
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,015.20
(exc. VAT)
PHP1,137.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,015.20 |
*price indicative
- RS Stock No.:
- 692-533
- Mfr. Part No.:
- 2608587600
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 400mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 400mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch 22 mm drill bit is a single-piece rotary tool designed for drilling tasks requiring extended reach and substantial diameter. It operates as a specialised bit suited to deeper penetration jobs where a longer overall length is necessary, and is intended for use with compatible hammer or SDS-plus chucks in construction and industrial environments.
SDS-plus shank enables secure tool retention and efficient energy transfer
Single-piece construction reduces joint-failure risk during deep drilling
Suitable for heavy-duty
Related links
- Bosch 1 Drill Bit 13 mm, 400mm Overall
- Bosch 1 Drill Bit 25 mm, 400mm Overall
- Bosch 1 Drill Bit 18 mm, 400mm Overall
- Bosch 1 Drill Bit 20 mm, 400mm Overall
- Bosch 1 Drill Bit 22 mm, 152mm Overall
- Bosch Carbide Tip Hammer Drill Bit 22 mm 1, 520mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 22 mm 1, 450mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 22 mm 1, 250mm Overall
