Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 692-304
- Mfr. Part No.:
- 2608900099
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP2,534.94
(exc. VAT)
PHP2,839.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,534.94 |
*price indicative
- RS Stock No.:
- 692-304
- Mfr. Part No.:
- 2608900099
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds Plus-7x hammer drill bit designed for optimal performance in drilling holes through reinforced concrete. Equipped with Bosch Carbide Technology, this exceptionally Durable drill bit features a four-cutter full carbide head, allowing for efficient penetration into tough materials. The innovative welding process ensures a highly resistant drill tip connection, enhancing longevity and reliability during use. As a versatile tool, it fits all SDS Plus rotary hammer drills, making it an essential component for construction and electrical installation tasks.
Ideal for drilling in reinforced concrete, particularly when anchoring installations like Air conditioning and lighting
Delivers superior durability, lasting up to three times longer than the Bosch SDS plus-3 drill bit
The innovative 4-cutter design facilitates swift and effective drilling through hard surfaces
Highly resistant drill tip connection ensures maximum strength during strenuous tasks
Compatible with all SDS Plus rotary hammer drills, enhancing tool versatility
Available in a variety of sizes for specific drilling requirements and applications
Ideal for electricians and professionals seeking reliable drilling solutions in challenging environments
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera HSS 1 50 mm Overall
- Wera Driver Bit Hexagonal Drive, 50 mm Overall
- Wera Screwdriver Bit PH1 Tip 50 mm Overall
- Wera Driver Bit 50 mm Tip 50 mm Overall
- Wera Screwdriver Bit 50 mm Tip, 50 mm Overall
