Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 692-303
- Mfr. Part No.:
- 2608900098
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,027.78
(exc. VAT)
PHP2,271.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,027.78 |
*price indicative
- RS Stock No.:
- 692-303
- Mfr. Part No.:
- 2608900098
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit is engineered for superior performance in reinforced concrete. Its cutting-edge design incorporates Bosch Carbide Technology, enhancing durability and allowing users to effectively Punch through tough materials with its 4-cutter full carbide head. The innovative welding process ensures a highly resistant drill tip connection, making it a reliable tool for both professional tradespeople and DIY enthusiasts alike.
Exceptionally Durable drill bit tip designed with Advanced Bosch Carbide Technology
The 4-cutter full carbide head efficiently penetrates reinforced concrete
Lasts up to 3 times longer compared to the Bosch SDS plus-3 drill bit
Optimised for use with all SDS Plus rotary hammer drills, ensuring compatibility
Ideal for varying applications, including installation of Air conditioning, heating pipes, and electrical wiring
Comes in a variety of sizes and pack quantities to meet diverse project needs
Robust design mitigates wear, delivering reliable performance over time
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Special Tool Steel
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Bosch 1600A019S1 4 Ah 18V Battery & Charger, For Use With Bosch Professional 18 V Tools and Chargers
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 750 mm L 10 mm Spindle, 780 mm Overall Length
- Bosch Polyester, 2 Pocket Tool Belt
- Bosch 1600A019R9 2 Ah 12V Battery & Charger, For Use With Bosch Professional Tools
