Bosch Cobalt HSS, 57mm Overall Drill Bit
- RS Stock No.:
- 692-146
- Mfr. Part No.:
- 2608577590
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP381.89
(exc. VAT)
PHP427.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP381.89 |
*price indicative
- RS Stock No.:
- 692-146
- Mfr. Part No.:
- 2608577590
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | Cobalt HSS | |
| Number of Flutes | 2 | |
| Flute Type | Type N | |
| Overall Length | 57mm | |
| Shank Type | Hex | |
| Finish | Cobalt | |
| Drilling Length | 36mm | |
| Cutting Direction | Right (Helix) | |
| Coolant Through | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material Cobalt HSS | ||
Number of Flutes 2 | ||
Flute Type Type N | ||
Overall Length 57mm | ||
Shank Type Hex | ||
Finish Cobalt | ||
Drilling Length 36mm | ||
Cutting Direction Right (Helix) | ||
Coolant Through No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS-Co Metal Drill Bit is MADE from fully-ground HSS (High-Speed Steel) with a 5% cobalt alloy content, which provides enhanced wear resistance and heat protection, especially when drilling in stainless steel. It features a cylindrical shank system, compatible with three-jaw drill chucks in drill stands and drill drivers. It is suitable for drilling holes in a range of materials, including alloyed and non-alloyed steel, stainless steel/inox, cast iron, cast steel, and hard plastics.
Long-lasting performance
Cylindrical shank
No need for pre-punching or pilot drilling
