Bosch High Alloy Steel Hammer Drill Bit 16 mm 1, 210mm Overall
- RS Stock No.:
- 692-144
- Mfr. Part No.:
- 2608831044
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,655.46
(exc. VAT)
PHP1,854.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,655.46 |
*price indicative
- RS Stock No.:
- 692-144
- Mfr. Part No.:
- 2608831044
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | High Alloy Steel | |
| Sub Type | Hammer Drill Bit | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Grey | |
| Drilling Length | 150mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | PGM Certified | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material High Alloy Steel | ||
Sub Type Hammer Drill Bit | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Grey | ||
Drilling Length 150mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals PGM Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bits SDS Plus-3 hammer drill bit designed for use in concrete and masonry. High-alloy steel body with a Durable carbide tip and compatible with all SDS Plus rotary hammers. Suitable for drilling in concrete and masonry.
4-flute dura design
Centering tip for a precise drilling
Durable carbide tip
Available with multiple dimensions
Related links
- Bosch High Alloy Steel Hammer Drill Bit 14 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 8 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6.5 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 7 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 12 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 10 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 6 mm 1, 210mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 5 mm 1, 210mm Overall
