Bosch Steel 4 Cutter 5.5 mm 5, 260mm Overall
- RS Stock No.:
- 692-129
- Mfr. Part No.:
- 2608836609
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,432.76
(exc. VAT)
PHP1,604.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,432.76 |
*price indicative
- RS Stock No.:
- 692-129
- Mfr. Part No.:
- 2608836609
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill | |
| Material | Steel | |
| Number of Flutes | 4 | |
| Sub Type | 4 Cutter | |
| Flute Type | 4 | |
| Overall Length | 260mm | |
| Shank Type | SDS | |
| Number of Pieces | 5 | |
| Finish | Grey | |
| Drilling Length | 200mm | |
| Drill Bit Size | 5.5mm | |
| Shank Size | 10mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 90° | |
| Standards/Approvals | PGM | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill | ||
Material Steel | ||
Number of Flutes 4 | ||
Sub Type 4 Cutter | ||
Flute Type 4 | ||
Overall Length 260mm | ||
Shank Type SDS | ||
Number of Pieces 5 | ||
Finish Grey | ||
Drilling Length 200mm | ||
Drill Bit Size 5.5mm | ||
Shank Size 10mm | ||
Cutting Direction Right | ||
Drill Point Angle 90° | ||
Standards/Approvals PGM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Drill Bit is designed for efficient drilling in concrete, reinforced concrete, and masonry. Its compatible with all rotary hammer drills with an SDS-Plus chuck.
4-flute design with large, short dust removal channel
Geometrical form of the 4-cutter head
Tungsten carbide tipped
Available in multiple dimensions
Related links
- Bosch Steel 4 Cutter 5.5 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 5 mm 1, 260mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 260mm Overall
- Bosch Steel 4 Cutter 6.5 mm 1, 260mm Overall
- Bosch Steel 4 Cutter 5 mm 1, 110mm Overall
- Bosch High Quality Steel 4 Cutter 5 mm 1, 260mm Overall
- Bosch Steel 4 Cutter 6 mm 1, 210mm Overall
- Bosch Steel 4 Cutter 7 mm 1, 210mm Overall
